|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-1364
Manufacturer Part #:

1364

Manufacturer:

Description:
Cable Mounting & Accessories SR 14-1
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Heyco
Type: Bushings, Strain Relief
Mounting Method: Panel
Material: Nylon
Color: Black
Length: 17.5 mm
Packaging: Bulk
Factory Pack Quantity: 8000
Wire Gauge: 18 AWG to 16 AWG
Unit Weight: 0.062000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,539 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.22
100:
$0.15
500:
$0.12
$0.10
$0.09
$0.07
$0.06
$0.05
$0.043

To add to a project, please Log In.

157845746 179804822 145148052