|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-1154
Manufacturer Part #:

1154

Manufacturer:

Description:
Cable Mounting & Accessories SR 5L-1 BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Heyco
Type: Bushings, Strain Relief
Material: Nylon
Color: Black
Mounting Method: Panel
Length: 11.1 mm
Packaging: Bulk
Factory Pack Quantity: 7500
Wire Gauge: 18 AWG to 16 AWG
Unit Weight: 0.040533 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T90S1D12-12 General Purpose Relays 6,694
MSPS103C2 Pushbutton Switches 1,900
C320C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 44,847
2N4401 Bipolar Transistors - BJT 3,405
WAU24-750 Wall Mount AC Adapters 197
3FS-324 Power Transformers 646
V-10G2-1C25-K Basic / Snap Action Switches 1,025
1N5819-E3/54 Schottky Diodes & Rectifiers 10,848
3050 BK005 Hook-up Wire 53
T350K686K016AT Tantalum Capacitors - Solid Leaded 219
Real Time Availability
Stock:
6,676 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.13
100:
$0.103
500:
$0.082
$0.062
$0.051
$0.041
$0.031
$0.026

To add to a project, please Log In.

145148052 157845746 179804822