Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
792-IES5523AT
Manufacturer Part #:

IES5523AT

Manufacturer:

Description: Board Mount Temperature Sensors Temp Controller
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hendon Semiconductors
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Period, Frequency
Supply Voltage - Max: 7.6 V
Supply Voltage - Min: 6.3 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Package / Case: SOT-96
Device Function: Temperature Sensor
Maximum Power Dissipation: 300 mW
Series: IES5523A
Supply Current: 270 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
B59880C0080A070
Thermistors - PTC 880A 80A 70 5X2.5 PTC Thermistor
EPCOS
1: $1.64
UAA2016PG
Other Power Management Zero Voltage Power Switch f ...
ON Semiconductor
1: $1.53
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
8015-1
PCBs & Breadboards CIRCBD,PAD-PER-HOLE 4.0"X 4.0" ...
Vector
1: $7.05
45KN012-GRX
Knobs & Dials POINTER 1.25"DX.65"H
1: $0.69
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
B59100M1120A070
Thermistors - PTC 120C +/-5C Motor Prot Single Sen ...
EPCOS
1: $2.85
2005B
Function Generators & Synthesizers RF GEN TO 450 M ...
B&K Precision
1: $299.00
MAC212A10G
Triacs THY 12A 800V TRIAC
ON Semiconductor
1: $1.45
2455RC-90820387
Thermostats COMMERCIAL THERMAL
Honeywell
1: $3.94
2N6071BTG
Triacs Sensitive Gate
ON Semiconductor
1: $0.65
AVE476M10D16T-F
Aluminum Electrolytic Capacitors - SMD 47uF 10V 85 ...
Cornell Dubilier
1: $0.12
RV16A03F-10-15R1-B10K
Potentiometers Linear W/SW 10K
Alpha (Taiwan)
1: $2.37
OM1654AT
Board Mount Temperature Sensors 10mA Triac Temp. c ...
Hendon Semiconductors
1: $1.10
ERJ-P08J104V
Thick Film Resistors - SMD 1206 100Kohms 0.33W 5% ...
Panasonic Electronic Components
5000: $0.02
CC0805KKX7R8BB474
Multilayer Ceramic Capacitors MLCC - SMD/SMT 470nF ...
Yageo
3000: $0.02
REA470M1EBK-0511P
Aluminum Electrolytic Capacitors - Leaded 25V 47uF ...
Lelon
1: $0.06
OM1894T
Board Mount Temperature Sensors 50mA Triac Dual Te ...
Hendon Semiconductors
1: $1.59
C5P0112N-A
Rotary Switches 02-12POS/1P/1SECTION
Electroswitch
1: $6.17
OM1895BT
Board Mount Temperature Sensors 50mA Triac Simmers ...
Hendon Semiconductors
0: $0.00


194707424 144949695 175779615 126916482