|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Buffers & Line Drivers 2.7-5.5V 4.3mA 90ns 400-1000kHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hendon Semiconductors
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: Hendon Semiconductors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Logic Family: IE5501
Logic Type: Bidirectional Bus Buffer
Minimum Operating Temperature: - 40 C
Number of Channels: 2
Operating Supply Current: 4.3 mA
Factory Pack Quantity: 100
VendorNumber: 6755
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)