Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-W2222-00
Manufacturer Part #:

W2222-00

Manufacturer:

Description: Terminals FEED-THRU INSULATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Accessories
Insulation: Insulated
Color: White
Contact Plating: Silver
Contact Material: Brass
Insulation Material: Teflon
Material: Brass
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.59
  10: $1.15
  50: $1.04
  100: $0.796
  500: $0.754
  1,000: $0.545
  10,000: $0.534

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MOX-200001006JE
Thick Film Resistors - Through Hole 1/4watt 100M 5 ...
Ohmite
1: $2.18
LM358N
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.34
2-35109-1
Terminals PIDG 12-10 R 10 TAPE
TE Connectivity / AMP
2500: $0.15
MK132V-100-1%
Thick Film Resistors - Through Hole 100 ohm 0.75W ...
Caddock
1: $3.93
BZX79-C4V7,133
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.13
211011-06
AC Power Cords SVT, 3X18 GRAY 6" 125V 10A
Qualtek
1: $4.04
MK132V-10.0-1%
Thick Film Resistors - Through Hole 10 ohm 0.75W 1 ...
Caddock
1: $7.54
MK132V-10.0K-1%
Thick Film Resistors - Through Hole 10K ohm 0.75W ...
Caddock
1: $3.93
926539-1
Terminals 250 FASTON INS.BOOT
TE Connectivity / AMP
1: $0.10
RGP0207CHK1G0
Thick Film Resistors - Through Hole 1GOhm 1/4W 350 ...
TE Connectivity
1: $0.75
83003 002100
Hook-up Wire 24AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $51.10

000000001