|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-S8111-46R
Manufacturer Part #:

S8111-46R

Manufacturer:

Description:
Cable Mounting & Accessories SMT EZCABLE CLIP FOR 1.00-1.50MM CABLE
Mouser Online Catalog Page 2,054, Mouser Online Catalog
PDF Page 2,054, PDF Catalog Page
S8111-46R Datasheet S8111-46R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Harwin
Type: SMT Cable Clip
Material: Phosphor Bronze
Color: Silver
Length: 5 mm
Width: 5 mm
Features: For 1 mm to 1.5 mm diameter cable
Packaging: Reel
Series: S8111
Factory Pack Quantity: 1500
Tradename: EZ Boardware
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC12F629T-I/SN 8-bit Microcontrollers - MCU 5,056
NRJ6HM-1 Phone Connectors 11,263
L78L05ACUTR Linear Voltage Regulators 16,558
ECH-U1H224GX9 Film Capacitors 7,179
598-8191-107F Standard LEDs - SMD 26,097
GF1A Rectifiers 8,468
EEE-1HA100WR Aluminum Electrolytic Capacitors - SMD 10,158
S8131-46R Cable Mounting & Accessories 3,788
FDLL4148 Diodes - General Purpose, Power, Switching 87,904
S8101-46R Cable Mounting & Accessories 2,944
Real Time Availability
Stock:
5,368 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.29
10:
$0.204
100:
$0.167
500:
$0.16
$0.119
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.109
$0.096
$0.09
$0.086
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

181763076 108017043 165583196 168757369 157845746 145148052 179804822