|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-S8101-46R
Manufacturer Part #:

S8101-46R

Manufacturer:

Description:
Cable Mounting & Accessories SMT EZCABLE CLIP FOR 1.00MM CABLE
Mouser Online Catalog Page 2,054, Mouser Online Catalog
PDF Page 2,054, PDF Catalog Page
S8101-46R Datasheet S8101-46R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Harwin
Type: SMT Cable Clip
Material: Phosphor Bronze
Color: Silver
Length: 5 mm
Width: 4 mm
Features: For 1 mm diameter cable
Packaging: Reel
Series: S8101
Factory Pack Quantity: 3000
Tradename: EZ Boardware
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRF7946TRPbF MOSFET 2,901
BSC120N03LS G MOSFET 11,363
SBR130S3-7 Schottky Diodes & Rectifiers 11,348
ASPI-0630LR-4R7M-T15 Fixed Inductors 98
82401646 TVS Diode Arrays 313
B72590D160H60 Varistors 4,871
SDM10K45-7-F Schottky Diodes & Rectifiers 10,271
LQM31PN2R2M00L Fixed Inductors 4,716
SRN3015-470M Fixed Inductors 1,361
LNJ047X8ARA Standard LEDs - SMD 8,902
Real Time Availability
Stock:
2,944 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.29
10:
$0.204
100:
$0.167
500:
$0.16
$0.131
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.106
$0.093
$0.09
$0.086
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

181763076 108017043 168757369 157845746 145148052 179804822