Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-S1721-46R
Manufacturer Part #:

S1721-46R

Manufacturer:

Description: Circuit Board Hardware - PCB SMT RFI CLIP MINI TIN
Silverlight Page 2,047, Mouser Enhanced Catalog
PDF Page 2,047, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Circuit Board Hardware - PCB
RoHS: RoHS Compliant Details
Type: Shield Clip
Length: 9.4 mm
Material: Beryllium Copper
Mounting Hole Size: 0.8 mm
Packaging: Reel
Plating: Tin
Factory Pack Quantity: 5
Tradename: ezboardware, ez boardware,ez board ware, EZ-Shield Clips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28,111 Can Ship Immediately

On Order: 45000 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.37
  10: $0.193
  50: $0.172
  100: $0.119
  500: $0.108
  1,000: $0.097
  2,500: $0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.073
  10,000: $0.072
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
C1210C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.50
FDN337N
MOSFET SSOT-3 N-CH 30V
Fairchild Semiconductor
1: $0.47
LPC2478FBD208,551
ARM Microcontrollers - MCU LCD CONT/ETHNET USB/512 ...
NXP Semiconductors
1: $14.68
AT62-16-0122
Automotive Connectors Female Cont Stamped/ Formed ...
Amphenol SINE Systems
1: $0.23
B39431B3710U410
Signal Conditioning 433.92MHz 50ohms B3710 2dB 6V
EPCOS
1: $1.15
STPS5L60S
Schottky Diodes & Rectifiers PWR Schottky rectifie ...
STMicroelectronics
1: $0.56
MUSB-A511-00
USB Connectors RUGD USB TYPE A SNGL STRAIGHT
Amphenol Commercial Products
1: $7.85
NFM21CC223R1H3D
EMI/RFI Suppressors & Ferrites 0.022uF 50V 2A
Murata Electronics
1: $0.46
12162210
Automotive Connectors 6P FEM BLK CONN ASSY 150.2 S ...
Delphi Connection Systems
1: $3.61
TCA6424ARGJR
Interface - I/O Expanders Lo-Vltg 24B I2C and SMBu ...
Texas Instruments
1: $2.37
NDS331N
MOSFET N-Ch LL FET Enhancement Mode
Fairchild Semiconductor
1: $0.51
0FHM0001ZXJ
Fuse Holders HOLDER MINI INLINE BLACK WIRE
Littelfuse
1: $5.42
ECS-120-20-30B-DU-TR
Crystals 12MHz -55 to +125C
ECS
1: $1.77
S1711-46R
Circuit Board Hardware - PCB SMT RFI CLIP MIDI TIN
Harwin
1: $0.60
SMBJ24CA
TVS Diodes - Transient Voltage Suppressors 24volts ...
Bourns
1: $0.34
SMLP12BC7TT86
Standard LEDs - SMD BLUE 66mW 20mA 2.9V
ROHM Semiconductor
1: $0.69
RK73Z1ETTP
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.03
AW4S
Automotive Connectors 4 Pin Plug Wedge
Amphenol SINE Systems
1: $0.20
AW2S
Automotive Connectors 2 Pin Plug Wedge
Amphenol SINE Systems
1: $0.10

118546798 181763076