Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-R40-1001202
Manufacturer Part #:

R40-1001202

Manufacturer:

Description: Standoffs & Spacers M4 x 12mm HEX SPACER BRASS 7mm A/F
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Type: Hex Spacer
Length: 12 mm
Thread Size: M4
Material: Brass
Color: Silver
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
485 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.82
  10: $0.492
  50: $0.443
  100: $0.328
  500: $0.312
  1,000: $0.218
  10,000: $0.213

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
1792265
Pluggable Terminal Blocks 5.08 4P PLUG 90DEG
Phoenix Contact
1: $3.57
24LC256-I/ST
EEPROM 32kx8 2.5V
Microchip Technology
1: $1.00
DS1305E+
Real Time Clock Serial Alarm RTC 3-Wire
Maxim Integrated
1: $5.70
TP0101K-T1-E3
MOSFET 20V 0.58A 0.65Ohm
Vishay/Siliconix
1: $0.66
TPS767D318PWP
Low Dropout Regulators - LDO Dual-Output LDO Volta ...
Texas Instruments
1: $5.28
RTN150
LED Mounting Hardware RING MOUNTING
VCC
1: $0.13
RTN250
LED Mounting Hardware MOUNTING RING CLIP
VCC
1: $0.14
CFM1002S
Linear and Switching Power Supplies 10W 85-264VAC ...
Cincon
1: $19.27
CMS322CTP
LED Lenses 5mm Lo Prof Seam Clr
VCC
1: $0.84
PX0840/B/2M00
Cable Assemblies 2M SEALED B-STD A
Bulgin
1: $10.46
26-60-4030
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.29
MAX3491CSD+
RS-422/RS-485 Interface IC 3.3V 10Mbps Transceiver
Maxim Integrated
1: $4.21
MAX3221ECDB
RS-232 Interface IC RS-232 Line Driver/Receiver
Texas Instruments
1: $2.19
SN74LV4066APWR
Analog Switch ICs Quad Bilateral
Texas Instruments
1: $1.43
26-60-4040
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.40
MM74HCT541MTCX
Buffers & Line Drivers Octal 3-STATE Buffer
Fairchild Semiconductor
1: $0.56
R40-1002502
Standoffs & Spacers M4 x 25mm HEX SPACER BRASS 7mm ...
Harwin
1: $1.17
254-EMB135-RO
Audio Indicators & Alerts 12.8 x 12.8 x 6.5mm 2400 ...
Kobitone
1: $3.23
CRA06E0834K70JTA
Resistor Networks & Arrays 8Term 4.7Kohms 5% Conve ...
Vishay/Dale
1: $0.09

000000001