|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-R40-1000602
Manufacturer Part #:

R40-1000602

Manufacturer:

Description:
Standoffs & Spacers M4 x 6mm HEX SPACER BRASS 7mm A/F
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Spacers
Type: Hex Spacer
Thread Size: M4
Length: 6 mm
Material: Brass
Packaging: Bulk
Color: Silver
Series: R40
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRS1206-FX-4701ELF Thick Film Resistors - SMD 7,021
ATMEGA328-AU 8-bit Microcontrollers - MCU 13,579
RAPC712X DC Power Connectors 5,873
0710196 Pluggable Terminal Blocks 2,478
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,847
FN9260-6-06 AC Power Entry Modules 466
R-78E5.0-1.0 Non-Isolated DC/DC Converters 1,154
BX0023 9V Battery Snaps & Contacts 2,037
SJ1-3535NG-GR Phone Connectors 16,189
STM8S003F3U6TR 8-bit Microcontrollers - MCU 11,010
Real Time Availability
Stock:
910 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.39
10:
$0.299
100:
$0.253
500:
$0.239
$0.226
$0.219
$0.213
$0.199
$0.193

To add to a project, please Log In.

189371948 165583196