|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-R30-6700494
Manufacturer Part #:

R30-6700494

Manufacturer:

Description:
Standoffs & Spacers M3 x 4mm CIRCULAR CLEARANCE SPACER
Mouser Online Catalog Page 2,055, Mouser Online Catalog
PDF Page 2,055, PDF Catalog Page
R30-6700494 Datasheet R30-6700494 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Spacers
Type: M3 Clearance
Thread Size: Unthreaded
Length: 4 mm
Material: Nylon
Outside Diameter: 5 mm
Packaging: Bulk
Color: White
Inside Diameter: 3.2 mm
Series: R30
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
722A DC Power Connectors 4,556
ULN2003D1013TR Darlington Transistors 31,737
CRCW06031K00FKEA Thick Film Resistors - SMD 664,715
R30-6700394 Standoffs & Spacers 5,021
R30-6700594 Standoffs & Spacers 11,239
R30-6700694 Standoffs & Spacers 2,787
R30-6700794 Standoffs & Spacers 5,109
R30-6701194 Standoffs & Spacers 1,211
R30-6702594 Standoffs & Spacers 1,567
Real Time Availability
Stock:
6,656 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.38
10:
$0.288
100:
$0.243
500:
$0.23
$0.218
$0.211
$0.192
$0.186

To add to a project, please Log In.

189371948 165583196