|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-R30-3002402
Manufacturer Part #:

R30-3002402

Manufacturer:

Description:
Standoffs & Spacers M3 x 24mm HEX 5mmA/F 6mm ML/FML NICKEL
Mouser Online Catalog Page 2,055, Mouser Online Catalog
PDF Page 2,055, PDF Catalog Page
R30-3002402 Datasheet R30-3002402 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Spacers
Type: Hex Spacer
Thread Size: M3
Length: 24 mm
Material: Brass
Plating: Nickel
Packaging: Bulk
Color: Silver
Series: R30
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AS5601-ASOM Board Mount Hall Effect / Magnetic Sensors 1,745
1551629-3 USB Connectors 3,403
BLE121LR-A-M256K Bluetooth / 802.15.1 Modules 2,713
R30-3001002 Standoffs & Spacers 5,989
R30-3000602 Standoffs & Spacers 4,399
R30-3002002 Standoffs & Spacers 4,402
PIC18F2685-I/SP 8-bit Microcontrollers - MCU 84
R30-3001102 Standoffs & Spacers 1,290
R30-1000502 Standoffs & Spacers 2,564
M2119-3005-AL Standoffs & Spacers 172
Real Time Availability
Stock:
1,286 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.62
10:
$0.45
100:
$0.425
500:
$0.413
$0.375
$0.362
$0.35
$0.332
$0.32

To add to a project, please Log In.

165583196 189371948