|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-R30-1011402
Manufacturer Part #:

R30-1011402

Manufacturer:

Description:
Standoffs & Spacers M3 x 14mm HEX SPACER BRASS 5.5mm A/F
Mouser Online Catalog Page 2,055, Mouser Online Catalog
PDF Page 2,055, PDF Catalog Page
R30-1011402 Datasheet R30-1011402 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Spacers
Type: Hex Spacer
Thread Size: M3
Length: 14 mm
Material: Brass
Plating: Nickel
Packaging: Bulk
Color: Silver
Series: R30
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MURS320T3G Rectifiers 50,112
S1D13742F01A200 Display Drivers & Controllers 476
OPA376AIDBVT Operational Amplifiers - Op Amps 4,552
CY62167EV30LL-45ZXI SRAM 174
BSS123 MOSFET 131,790
3-1634218-2 D-Sub Standard Connectors 3,425
24LC256-I/ST EEPROM 1,127
SN65HVD33DR RS-422/RS-485 Interface IC 6,504
R40-1001002 Standoffs & Spacers 307
Real Time Availability
Stock:
530 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.58
10:
$0.437
100:
$0.369
500:
$0.349
$0.33
$0.32
$0.31
$0.291
$0.281

To add to a project, please Log In.

165583196 189371948