Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-M90-6011645
Manufacturer Part #:

M90-6011645

Manufacturer:

Description: Headers & Wire Housings 16 WAY FEMALE HOT SHOE CONN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - PCB
Series: M90-601
Contact Gender: Socket (Female)
Pitch: 2.5 mm
Number of Positions / Contacts: 16
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder Pin
Housing Material: Polyamide (PA)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 32 A
Factory Pack Quantity: 5
Voltage Rating: 240 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 5 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.67
  5: $36.22
  10: $35.45
  25: $34.22
  50: $33.00
  100: $31.78
  250: $31.17
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UEI15-033-Q12P-C
DC/DC Converters 3.3Vout 4.5A 14.85W 24V Pos Polar ...
Murata Power Solutions
1: $30.50
MAMXSS0013TR-3000
RF Mixer 1.4-2.1GHz MMIC Mix. IF 500MHz Max.
M/A-COM Technology Solutions
1: $2.64
LRF2512LF-01-R015-FT
Current Sense Resistors - SMD R015 2512 1% 2W 200V ...
IRC / TT electronics
1000: $0.48
MKS2C036801E00JSSD
Film Capacitors 63V .68uF 5% 1E=4.5x9.5x7.2 PCM 5
WIMA
1: $0.66
M90-7011645
Headers & Wire Housings 16 WAY MALE HOT SHOE CONN
Harwin
1: $18.35
M22-3020500
Headers & Wire Housings 5+5 PIN DIL FEMALE HOUSING
Harwin
1: $1.00

116781261