Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-M80-8970705
Manufacturer Part #:

M80-8970705

Manufacturer:

Description: Headers & Wire Housings 7 POS SIL FEMALE VERT GOLD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: No
Product Type: Receptacles / Sockets - PCB
Series: Datamate L-Tek
Contact Gender: Socket (Female)
Pitch: 2 mm
Number of Positions / Contacts: 7
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder Pin
Housing Material: Polyester
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 14
Voltage Rating: 120 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.31
  10: $4.91
  50: $4.36
  100: $3.81
  250: $3.61
  500: $3.26
  1,000: $2.89
  2,500: $2.78
  5,000: Quote

To add to a project, please Log In.

163657373 178660238 682250227 199278261 183778864