|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-M80-8890805
Manufacturer Part #:

M80-8890805

Manufacturer:

Description:
Headers & Wire Housings 4+4 DIL F/CRIMP CON SELL X 10
Mouser Online Catalog Page 1,752, Mouser Online Catalog
PDF Page 1,752, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Headers
Type: Socket Assembly
Number of Positions: 8 Position
Pitch: 2 mm
Number of Rows: 2 Row
Mounting Style: Wire
Termination Style: Crimp
Contact Gender: Socket (Female)
Contact Plating: Gold
Contact Material: Beryllium Copper
Current Rating: 3 A
Housing Material: Polyester
Series: M80
Factory Pack Quantity: 1
Tradename: DATAMATE
Voltage Rating: 120 V
Wire Gauge: 22
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M80-8891205 Headers & Wire Housings 363
M80-8892605 Headers & Wire Housings 329
M80-8990205 Headers & Wire Housings 2,239
M80-8891005 Headers & Wire Housings 226
M80-8890405 Headers & Wire Housings 480
M80-0110005 Headers & Wire Housings 3,955
M80-8530842 Headers & Wire Housings 579
M80-8891405 Headers & Wire Housings 76
M80-8990405 Headers & Wire Housings 278
M80-8801098 Headers & Wire Housings 104
Real Time Availability
Stock:
303 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.00
  10: $4.80
  25: $4.20
  100: $4.00
  250: $3.50
  500: $3.40
  1,000: $2.90
  2,500: $2.70
  5,000: Quote

To add to a project, please Log In.

103177917 163657373 158319679 199278261 158570205 172639243 143080215 167858023