Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-M80-8882605
Manufacturer Part #:

M80-8882605

Manufacturer:

Description: Headers & Wire Housings 13+13 POS DIL FEMALE 24-28 AWG
Silverlight Page 1,653, Mouser Enhanced Catalog
PDF Page 1,653, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - Housings
Series: Datamate L-Tek
Contact Gender: Socket (Female)
Pitch: 2 mm
Number of Positions / Contacts: 26
Number of Rows: 2
Mounting Style: Wire
Mounting Angle: Vertical
Termination Style: Crimp
Housing Material: Polyester
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 1
Voltage Rating: 120 V
Wire Gauge: 28-24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,688 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.54
  10: $10.67
  25: $9.81
  50: $9.57
  100: $8.94
  250: $7.79
  500: $7.50
  1,000: $7.21
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3036372
DIN Rail Terminal Blocks ST 4-FSI/C
Phoenix Contact
1: $6.45
908-43200
RF Connectors R/A PLG 178 196 GLD
Amphenol RF
1: $12.46
ECS-250-20-30B-DU-TR
Crystals 25MHz -55 to +125C
ECS
1: $1.77
M80-8881605
Headers & Wire Housings 8+8 DIL F/CRIMP CON SELL X ...
Harwin
1: $8.50
M80-8881205
Headers & Wire Housings 6+6 POS DIL FEMALE 24-28 A ...
Harwin
1: $7.49
M80-8880605
Headers & Wire Housings 3+3 POS DIL FEMALE 24-28 A ...
Harwin
1: $4.55
M80-8980305
Headers & Wire Housings 3 POS SIL FEMALE 24-28 AWG
Harwin
1: $2.88
132286
RF Connectors SMA BULKHEAD JACK 196/U O RING SEAL
Amphenol Connex
1: $7.09
M80-8880405
Headers & Wire Housings 2+2 POS DIL FEMALE 24-28 A ...
Harwin
1: $3.13
M80-8882005
Headers & Wire Housings 10+10 POS DIL FEMALE 24-28 ...
Harwin
1: $10.32
M83513/04-D03C
D-Sub Micro-D Connectors MICRO D
Glenair
1: $85.14
GRM2165C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.14
IMBD4148-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
M80-8881005
Headers & Wire Housings 5+5 POS DIL FEMALE 24-28 A ...
Harwin
1: $7.01
ECS-240-20-30B-DU-TR
Standard Clock Oscillators 24MHz -55 to +125C
ECS
1: $1.77
M80-8881405
Headers & Wire Housings 7+7 DIL F/CRIMP CON SELL X ...
Harwin
1: $8.40
TAJC106M020RNJ
Tantalum Capacitors - Solid SMD 20volts 10uF 20%
AVX
1: $0.45
72976
RF Adapters - Between Series SMA (M) to SMB (M)
Pomona Electronics
1: $8.60
M80-8883405
Headers & Wire Housings 17+17 POS DIL FEMALE 24-28 ...
Harwin
1: $14.84
M80-8880805
Headers & Wire Housings 4+4 POS DIL FEMALE 24-28 A ...
Harwin
1: $5.79

158570205 158319679 163657373 199278261 165954354 103177917