|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M80-8871405
Manufacturer Part #:

M80-8871405

Manufacturer:

Description:
Headers & Wire Housings 7+7 POS DIL FEMALE VERT GOLD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: No
Brand: Harwin
Product: Headers
Type: Socket Assembly
Number of Positions: 14 Position
Pitch: 2 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Contact Plating: Gold
Series: M80
Tradename: DATAMATE
Contact Material: Beryllium Copper
Current Rating: 3 A
Housing Material: Polyester
Factory Pack Quantity: 14
Voltage Rating: 120 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.27
10:
$6.97
25:
$6.06
100:
$5.76
250:
$5.16
500:
$4.85
$4.25
$4.03

To add to a project, please Log In.

183778864 163657373 178660238 199278261 167858023 143080215 172639243