|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M80-8540842
Manufacturer Part #:

M80-8540842

Manufacturer:

Description:
Headers & Wire Housings 4+4 POS DIL MALE VERT UNLATCHED TIN
Mouser Online Catalog Page 1,694, Mouser Online Catalog
PDF Page 1,694, PDF Catalog Page
M80-8540842 Datasheet M80-8540842 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Headers
Number of Positions: 8 Position
Pitch: 2 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: M80
Tradename: DATAMATE
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Material: Thermoplastic
Packaging: Tube
Factory Pack Quantity: 21
Voltage Rating: 120 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,380
CP2103-GM I/O Controller Interface IC 2,852
KPPX-4P DC Power Connectors 15,377
LG R971-KN-1 Standard LEDs - SMD 176,853
DHR4E4C102K2FB Ceramic Disc Capacitors 15,424
SJ1-3515-SMT-TR-GR Phone Connectors 17,267
ESDA6V1SC6 TVS Diode Arrays 17,839
L5973AD Voltage Regulators - Switching Regulators 3,763
M80-8411442 Headers & Wire Housings 121
M80-8540642 Headers & Wire Housings 214
Real Time Availability
Stock:
422 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.43
10:
$1.98
100:
$1.89
250:
$1.71
500:
$1.57
$1.35
$1.26
$1.19
$1.15

To add to a project, please Log In.

183778864 163657373 199278261 178660238 172639243 167858023 143080215