|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M80-8530642
Manufacturer Part #:

M80-8530642

Manufacturer:

Description:
Headers & Wire Housings 3+3 POS DIL MALE VERT LATCHED TIN
Mouser Online Catalog Page 1,694, Mouser Online Catalog
PDF Page 1,694, PDF Catalog Page
M80-8530642 Datasheet M80-8530642 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Headers
Number of Positions: 6 Position
Pitch: 2 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: M80
Tradename: DATAMATE
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Material: Thermoplastic
Packaging: Tube
Factory Pack Quantity: 26
Voltage Rating: 120 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X7R1H335K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,499
M80-8880605 Headers & Wire Housings 1,391
M80-8532042 Headers & Wire Housings 358
M80-8531042 Headers & Wire Housings 528
M80-8530842 Headers & Wire Housings 258
M80-8530442 Headers & Wire Housings 367
M80-8531242 Headers & Wire Housings 155
M80-8531642 Headers & Wire Housings 178
M80-8531442 Headers & Wire Housings 158
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.63
10:
$3.48
25:
$3.05
100:
$2.90
250:
$2.54
500:
$2.47
$2.11
$1.96
$1.88

To add to a project, please Log In.

183778864 163657373 178660238 199278261 165954354 143080215 167858023 172639243