|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M80-8500845
Manufacturer Part #:

M80-8500845

Manufacturer:

Description:
Headers & Wire Housings 4+4 POS DIL FEMALE VERT GOLD
Mouser Online Catalog Page 1,693, Mouser Online Catalog
PDF Page 1,693, PDF Catalog Page
M80-8500845 Datasheet M80-8500845 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Headers
Type: Socket Assembly
Number of Positions: 8 Position
Pitch: 2 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Contact Plating: Gold
Series: M80
Tradename: DATAMATE
Contact Material: Beryllium Copper
Current Rating: 3 A
Housing Material: Thermoplastic
Packaging: Tube
Factory Pack Quantity: 21
Voltage Rating: 120 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 349,624
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,076
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,733,050
Si8620BC-B-IS Digital Isolators 3,275
XB8-DMUS-002 Zigbee / 802.15.4 Modules 161
RJHSE-5384 Modular Connectors / Ethernet Connectors 5,519
SN74LVC1G17MDCKREP Buffers & Line Drivers 5,610
ISO7141CCDBQ Digital Isolators 752
TPS2051BDR Power Switch ICs - Power Distribution 4,608
TPS54428DDAR Voltage Regulators - Switching Regulators 3,684
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.58
10:
$4.40
25:
$3.84
100:
$3.66
250:
$3.20
500:
$3.11
$2.65
$2.47
$2.37

To add to a project, please Log In.

183778864 163657373 199278261 178660238 172639243 167858023 143080215