Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-M80-8272642
Manufacturer Part #:

M80-8272642

Manufacturer:

Description: Headers & Wire Housings 13+13 POS VERT MALE FRICTION LATCH AU+SN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Plugs - PCB
Series: Datamate L-Tek
Contact Gender: Pin (Male)
Pitch: 2 mm
Number of Positions / Contacts: 26
Number of Rows: 2
Mounting Style: SMD/SMT
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Polyamide (PA)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Latching Type: Friction
Row Spacing: 2 mm
Factory Pack Quantity: 8
Voltage Rating: 360 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.86
  10: $5.28
  50: $5.01
  100: $4.48
  250: $3.96
  500: $3.69
  1,000: $3.43
  2,500: $3.30
  5,000: Quote

To add to a project, please Log In.

152924027 199278261 183778864 163657373 682250227