Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-M80-5T11042B1
Manufacturer Part #:

M80-5T11042B1

Manufacturer:

Description: Headers & Wire Housings 2x5 M VERT PC TAIL 2.7MM TIN TAIL GOLD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Plugs - PCB
Series: Datamate J-Tek
Contact Gender: Pin (Male)
Pitch: 2 mm
Number of Positions / Contacts: 10
Number of Rows: 2
Mounting Style: Through Hole
Termination Style: Solder Tail
Housing Material: Polyphenylene Sulfide (PPS)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Voltage Rating: 360 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 10
Multiples: 10
Pricing (USD)
  10: $42.44
  20: $42.34
  50: $40.87
  100: $39.30
  200: $38.51
  500: Quote

To add to a project, please Log In.

199278261 118027186