|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M80-5S22605MQ
Manufacturer Part #:

M80-5S22605MQ

Manufacturer:

Description:
Headers & Wire Housings 2x13 WAY HORIZ MALE W/ SMT RETAINER
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Wire Housings
Type: Plug Housing
Number of Positions: 26 Position
Pitch: 2 mm
Mounting Style: -
Termination Style: SMD
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: M80
Tradename: DATAMATE
Brand: Harwin
Contact Material: Brass
Current Rating: 3 A
Housing Material: Polyphenylene Sulfide (PPS)
Operating Temperature Range: - 55 C to + 125 C
Factory Pack Quantity: 7
Voltage Rating: 360 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

193308616 177681196 167858023 172639243