|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M80-5402642
Manufacturer Part #:

M80-5402642

Manufacturer:

Description:
Headers & Wire Housings 13+13 POS R/A MALE 3mm TAIL W/JS TIN
Mouser Online Catalog Page 1,695, Mouser Online Catalog
PDF Page 1,695, PDF Catalog Page
M80-5402642 Datasheet M80-5402642 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Headers
Number of Positions: 26 Position
Pitch: 2 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: M80
Tradename: DATAMATE
Packaging: Tube
Factory Pack Quantity: 7
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSS138 MOSFET 119,457
M80-5400642 Headers & Wire Housings 31
M80-5401442 Headers & Wire Housings 111
M80-5402042 Headers & Wire Housings 140
M80-5002642 Headers & Wire Housings 239
71661-7030 Board to Board & Mezzanine Connectors 86
91139-088LF Modular Connectors / Ethernet Connectors 8
GW12LJPD Illuminated Rocker Switches 20
Real Time Availability
Stock:
43 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.34
10:
$17.96
25:
$16.57
50:
$15.66
100:
$13.81
250:
$12.89
500:
$12.62
$11.97

To add to a project, please Log In.

103177917 199278261 172639243 143080215 167858023