|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M80-5305042
Manufacturer Part #:

M80-5305042

Manufacturer:

Description:
Headers & Wire Housings 25+25 POS R/A MALE 3mm TAIL W/JS TIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Headers
Number of Positions: 50 Position
Pitch: 2 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: M80
Tradename: DATAMATE
Packaging: Tube
Factory Pack Quantity: 4
Part # Aliases: M80-5L15042M1-00-000-00-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232HL-REEL USB Interface IC 14,509
J-Link PRO Emulators / Simulators 6
ADP123AUJZ-R7 Linear Voltage Regulators 18,505
LMZ31707RVQT Voltage Regulators - Switching Regulators 826
T520V337M2R5ATE025 Tantalum Capacitors - Polymer SMD 6,511
MZB1001T02 Blowers 469
LMZ10503TZX-ADJ/NOPB Voltage Regulators - Switching Regulators 1,584
BQ24075RGTR Battery Management 4,025
TPS73733DCQR LDO Voltage Regulators 4,151
DS9503P+ TVS Diodes - Transient Voltage Suppressors 5,122
Real Time Availability
Stock:
138 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.22
10:
$14.74
25:
$14.01
50:
$13.27
100:
$12.53
250:
$11.42
500:
$10.69
$9.80

To add to a project, please Log In.

103177917 199278261 143080215 167858023 172639243