Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-M80-4C10605S1
Manufacturer Part #:

M80-4C10605S1

Manufacturer:

Description: Power to the Board 2x3 F CRIMP W/BKSHL S BOR 24-28AWG GD/GD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Power to the Board
RoHS: RoHS Compliant Details
Series: Datamate J-Tek
Product Type: Receptacles / Sockets - Housings
Contact Gender: Socket (Female)
Voltage Rating: 360 V
Current Rating: 3 A
Pitch: 2 mm
Number of Positions / Contacts: 6
Mounting Style: Snap In
Termination Style: SMD/SMT
Contact Plating: Gold
Contact Material: Beryllium Copper
Housing Material: Polyphenylene Sulfide (PPS)
Wire Gauge Range: 24-28
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 10
Multiples: 10
Pricing (USD)
  10: $72.64
  20: $72.54
  50: $69.95
  100: $67.26
  200: Quote
 

To add to a project, please Log In.

118027186 199278261