|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M80-4810605
Manufacturer Part #:

M80-4810605

Manufacturer:

Description:
Headers & Wire Housings 3+3 WAY FMALE CRMP S/BORE W/HEX JS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 6 Position
Pitch: 2 mm
Number of Rows: 2 Row
Mounting Style: Wire
Termination Style: Crimp
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Series: M80
Tradename: DATAMATE
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: M80-4C10605F2-00-000-00-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M80-5401042 Headers & Wire Housings 257
M80-5401642 Headers & Wire Housings 344
M80-4810405 Headers & Wire Housings 134
M80-4611605 Headers & Wire Housings 415
M80-5100642 Headers & Wire Housings 151
M80-5402042 Headers & Wire Housings 140
M80-5400442 Headers & Wire Housings 287
M80-4811005 Headers & Wire Housings 66
M80-4810805 Headers & Wire Housings 96
M80-4812005 Headers & Wire Housings 60
Real Time Availability
Stock:
64 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.89
10:
$11.72
25:
$11.13
50:
$10.54
100:
$9.96
250:
$9.08
500:
$8.49
$7.79

To add to a project, please Log In.

103177917 199278261 143080215 167858023 172639243