|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M80-4592698
Manufacturer Part #:

M80-4592698

Manufacturer:

Description:
Headers & Wire Housings 13+13 POS F/M CRIMP W/101 HARDWARE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 26 Position
Pitch: 2 mm
Number of Rows: 2 Row
Mounting Style: Wire
Termination Style: Crimp
Mounting Angle: Right
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: M80
Tradename: DATAMATE
Contact Material: Phosphor Bronze
Current Rating: 2.2 A to 3 A
Housing Material: Polyamide (PA)
Row Spacing: 2 mm
Factory Pack Quantity: 50
Voltage Rating: 120 V
Wire Gauge: 28-22
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,362
5M160ZE64C5N CPLD - Complex Programmable Logic Devices 2,535
ADL5375-05ACPZ-R7 Modulator / Demodulator 1,525
NFM21PC105B1C3D Feed Through Capacitors 68,285
NXFT15XH103FA2B025 NTC Thermistors 3,927
PS1240P02CT3 Audio Indicators & Alerts 16,973
IRLB8743PBF MOSFET 8,510
CDRH2D18/HPNP-4R7NC Fixed Inductors 12,945
63811-1000 Crimpers 239
LM2904AVQDRQ1 Operational Amplifiers - Op Amps 16,422
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 500
Multiples: 50
Pricing (USD)
500:
$7.66
$7.02

To add to a project, please Log In.

187923236 197192517 199278261 167858023 172639243