|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M80-0410005
Manufacturer Part #:

M80-0410005

Manufacturer:

Description:
Headers & Wire Housings SPARE MALE CONTACT GOLD PLATING
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Contacts
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: Crimp
Mounting Angle: -
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: M80
Tradename: DATAMATE
Contact Material: Brass
Housing Material: -
Latching Type: -
Mating Post Length: -
Row Spacing: -
Factory Pack Quantity: 2000
Termination Post Length: -
Wire Gauge: 28-24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 14000
Multiples: 2000
Pricing (USD)
$0.332
$0.32

To add to a project, please Log In.

163657373 199278261 158319679 158570205 143080215 167858023 172639243