|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M702-230642
Manufacturer Part #:

M702-230642

Manufacturer:

Description:
IEEE 1394 Connectors IEEE 1394 SMT 6P HORIZONTAL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: IEEE 1394 Connectors
RoHS: RoHS Compliant Details
Brand: Harwin
Product: IEEE 1394 Connectors
Connector Type: IEEE 1394 Receptacle
Number of Positions: 6 Position
Contact Plating: Gold
Contact Material: Brass
Gender: Female
Current Rating: 1.5 A
Mounting Style: SMD/SMT
Termination Style: Solder Pad
Color: Black
Insulation Resistance: 100 MOhms
Mounting Angle: Right
Number of Ports: 1
Operating Temperature Range: - 55 C to + 85 C
Standard: IEEE 1394
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0761-801 RF Connectors / Coaxial Connectors 1,259
NC3FX XLR Connectors 1,448
NC3MX XLR Connectors 3,360
1N4148 Diodes - General Purpose, Power, Switching 140,070
1-480424-0 Pin & Socket Connectors 12,967
174552-1 Pin & Socket Connectors 3,170
60619-1 Pin & Socket Connectors 44,210
TNPW060349R9BEEA Thin Film Resistors - SMD 10,508
C3225X7R1C106K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,973
LF444CN/NOPB Operational Amplifiers - Op Amps 4,139
Real Time Availability
Stock:
2,643 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.41
10:
$1.12
100:
$0.979
500:
$0.881
$0.783
$0.71
$0.672
$0.638

To add to a project, please Log In.

172639243 167858023 143080215