Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-M50-4804045
Manufacturer Part #:

M50-4804045

Manufacturer:

Description:
Headers & Wire Housings 40+40 DIL HORIZ GOLD SHROUDED PC TAIL HDR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Headers
Type: Shrouded
Number of Positions: 80
Pitch: 1.27 mm
Number of Rows: 2
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Right
Contact Plating: Gold
Contact Material: Copper Alloy
Current Rating: 1 A
Series: M50
Factory Pack Quantity: 22
Tradename: ARCHER
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 654
Multiples: 1
Pricing (USD)
  654: $6.92
  1,000: $6.12
  2,500: Quote

To add to a project, please Log In.

682249848 100388130 156906319 143080215 167858023 172639243