Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-M50-4304045
Manufacturer Part #:

M50-4304045

Manufacturer:

Description: Headers & Wire Housings 40+40 DIL SMT GOLD VERTICAL SOCKET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - PCB
Series: M50-430
Contact Gender: Socket (Female)
Pitch: 1.27 mm
Number of Positions / Contacts: 80
Number of Rows: 2
Mounting Style: SMD/SMT
Mounting Angle: Vertical
Termination Style: Solder
Contact Plating: Gold
Factory Pack Quantity: 11
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
256 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 256 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.03
  10: $8.25
  25: $7.47
  50: $7.06
  100: $6.28
  250: $5.69
  500: $5.30
  1,000: $4.91
  2,500: $4.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTVS60VS1UR,115
TVS Diodes - Transient Voltage Suppressors TVS UNI ...
NXP Semiconductors
1: $0.39
M50-4804045
Headers & Wire Housings 40+40 DIL HORIZ GOLD SHROU ...
Harwin
1: $10.27
CMDZ5L1
Zener Diodes 250mW
Central Semiconductor
1: $0.41
RK73H2ATTD2001F
Thick Film Resistors - SMD 1/8watts 2Kohms 1%
KOA Speer
1: $0.10
RK73H2ATTD1002F
Thick Film Resistors - SMD 1/8watts 10Kohms 1%
KOA Speer
1: $0.10
RK73H1HTTC4700F
Thick Film Resistors - SMD 470 OHM 1%
KOA Speer
1: $0.17
CRCW0805120MJPEAHR
Thick Film Resistors - SMD 1/8watt 120Mohms 5% 500 ...
Vishay/Dale
1: $1.38
CMOZ43V
Zener Diodes 350mW 5% Tolerance
Central Semiconductor
6000: $0.20

100388130 682249848 156906319