Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-M50-3901242
Manufacturer Part #:

M50-3901242

Manufacturer:

Description: Headers & Wire Housings 12+12 DIL PIN HDR HORIZ Au/Sn
Silverlight Page 1,655, Mouser Enhanced Catalog
PDF Page 1,655, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Pin Strip
Series: M50-390
Pitch: 1.27 mm
Number of Positions / Contacts: 24
Number of Rows: 2
Mounting Angle: Right
Termination Style: Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 200
Voltage Rating: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
568 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.08
  10: $2.37
  50: $2.14
  100: $1.66
  500: $1.52
  1,000: $1.37
  2,000: $1.23
  5,000: $1.21
  10,000: $1.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
RK09712200MC
Potentiometers Flat 15mm 10k
ALPS
1: $1.80
NC3MAH-0
XLR Connectors 3C MALE PCB
Neutrik
1: $1.32
L722RA
DC Power Connectors R/A PC TERMINALS LONG BUSHING
Switchcraft
1: $4.86
T520B476M006ATE070
Tantalum Capacitors - Polymer SMD 6.3volts 47uF 20 ...
Kemet
1: $1.09
T495D157K010ATE100
Tantalum Capacitors - Solid SMD 10volts 150uF 10% ...
Kemet
1: $1.54
4303.2403
AC Power Entry Modules Fusedrawer for KD 5x20mm 2- ...
Schurter
1: $4.97
EC11B15202AA
Encoders 11mm 15 RES 30 DTENT
ALPS
1: $1.13
EROP7SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Cu ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
PESD5V0U2BT,215
TVS Diode Arrays DIODE ARRAY ESD TAPE-7
NXP Semiconductors
1: $0.37
TNPW08051K00FEEA
Thin Film Resistors - SMD 1Kohms 1% 25ppm
Vishay
1: $0.16
UPW1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.38
BQ2057CSNG4
Battery Management Li-Ion LDO Linear Charge Manage ...
Texas Instruments
1: $2.53
380LX470M450J202
Aluminum Electrolytic Capacitors - Snap In 450V 47 ...
Cornell Dubilier
1: $3.10
ILSB0603ER1R2K
Fixed Inductors 1.2uH 10%
Vishay/Dale
1: $0.12
MOS1CT52R121J
Metal Oxide Resistors 1W 120 5%
KOA Speer
1: $0.09
302-374-RC
Thick Film Resistors - SMD 1/10WATT 374OHMS
Xicon
5000: $0.00
GRM1885C1H820JA01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.24
M50-3001245
Headers & Wire Housings 12+12 DIL GOLD VERT SOCKET
Harwin
1: $2.98

109474765 100388130 682249848