|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M50-3900642
Manufacturer Part #:

M50-3900642

Manufacturer:

Description:
Headers & Wire Housings 6+6 DIL PIN HDR HORIZ Au/Sn
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Headers
Type: Pin Strip
Number of Positions: 12 Position
Pitch: 1.27 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Right
Contact Plating: Gold
Series: M50
Tradename: ARCHER
Contact Material: Phosphor Bronze
Current Rating: 1 A
Packaging: Bulk
Factory Pack Quantity: 500
Voltage Rating: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,885
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,795
G5V-1-DC5 Low Signal Relays - PCB 11,781
147873-1 Pushbutton Switches 7,550
MCP16251T-I/CH Voltage Regulators - Switching Regulators 3,023
CD74HC4067SM96 Multiplexer Switch ICs 10,389
TPS62730DRYR Voltage Regulators - Switching Regulators 4,218
TS5A3160DBVR Analog Switch ICs 14,666
CRCW04021K00FKED Thick Film Resistors - SMD 676,250
CRCW040210K0FKED Thick Film Resistors - SMD 941,132
Real Time Availability
Stock:
556 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.64
10:
$1.33
100:
$1.27
250:
$1.15
500:
$1.06
$0.912
$0.851
$0.809
$0.778

To add to a project, please Log In.

682249848 109474765 100388130 172639243 143080215 167858023