Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-M50-3151042
Manufacturer Part #:

M50-3151042

Manufacturer:

Description: Headers & Wire Housings 10+10 DIL SMT Au/Sn LOW PROFILE SOCKET
Silverlight Page 1,655, Mouser Enhanced Catalog
PDF Page 1,655, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - PCB
Series: M50-315
Contact Gender: Socket (Female)
Pitch: 1.27 mm
Number of Positions / Contacts: 20
Number of Rows: 2
Mounting Style: SMD/SMT
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Nylon
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 46
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 130 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.56
  10: $4.33
  50: $3.84
  100: $3.36
  250: $3.18
  500: $2.87
  1,000: $2.55
  2,500: $2.44
  5,000: $2.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS3234SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.87
U.FL-R-SMT-1(10)
RF Connectors U.FL RECEPTACLE SMT GLD REEL
Hirose Connector
1: $1.39
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
PTS645VL31 LFS
Tactile Switches SPST Rnd Bttn PC .05A 12VDC Thru- ...
C&K Components
1: $0.23
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
1840418
Pluggable Terminal Blocks 7P 3.5mm 180 DEG
Phoenix Contact
1: $7.05
TNPW1206100KBEEN
Thin Film Resistors - SMD 100Kohms .1% 25ppm
Vishay
1: $0.85
C0805C104K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.10
PMBT2222,215
Transistors Bipolar - BJT TRANS SW TAPE-7
NXP Semiconductors
1: $0.15
24LC256-E/SN
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.03
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A BULK
STMicroelectronics
1: $0.12
UPM1C101MED1TD
Aluminum Electrolytic Capacitors - Leaded 100UF 16 ...
Nichicon
1: $0.21
1844265
Pluggable Terminal Blocks 7P 3.5mm 90 DEG
Phoenix Contact
1: $2.46
C0805C106K9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.27
MAX481EESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $5.93
TNPW120622K1BEEN
Thin Film Resistors - SMD 22.1Kohms .1% 25ppm
Vishay
1: $0.85
4608X-101-151LF
Resistor Networks & Arrays 8pins 150ohms Bussed
Bourns
1: $0.32
AVES106M50D16T-F
Aluminum Electrolytic Capacitors - SMD 10uF 50V 10 ...
Cornell Dubilier
1: $0.26
FOXSLF/160-20
Crystals 16MHz 20pF
Fox
1: $0.49

100388130 109474765 682249848