|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M50-3150642
Manufacturer Part #:

M50-3150642

Manufacturer:

Description:
Headers & Wire Housings 6+6 DIL SMT Au/Sn LOW PROFILE SOCKET
Mouser Online Catalog Page 1,696, Mouser Online Catalog
PDF Page 1,696, PDF Catalog Page
M50-3150642 Datasheet M50-3150642 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Headers
Type: Socket Assembly
Number of Positions: 12 Position
Pitch: 1.27 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: SMD
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Contact Plating: Gold
Series: M50
Tradename: ARCHER
Contact Material: Phosphor Bronze
Current Rating: 1 A
Housing Material: Nylon
Packaging: Tube
Factory Pack Quantity: 76
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVP-AEGE2A Tactile Switches 2,712
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,710
B3U-1000P Tactile Switches 19,752
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,864,784
AH180N-WG-7 Board Mount Hall Effect / Magnetic Sensors 23,980
MAX6315US26D4+T Supervisory Circuits 1,391
109159003101116 Board to Board & Mezzanine Connectors 3,471
209159003101116 Board to Board & Mezzanine Connectors 5,627
M50-3500642 Headers & Wire Housings 509
M50-3120645 Headers & Wire Housings 284
Real Time Availability
Stock:
97 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.88
10:
$2.76
25:
$2.42
100:
$2.30
250:
$2.02
500:
$1.96
$1.67
$1.56
$1.49

To add to a project, please Log In.

682249848 100388130 109474765 167858023 143080215 172639243