|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M40-3101045R
Manufacturer Part #:

M40-3101045R

Manufacturer:

Description:
Headers & Wire Housings 2X10P SMT SOCKET 1.00MM DIL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Headers
Type: Pin Strip
Number of Positions: 10 Position
Pitch: 1 mm
Mounting Style: -
Termination Style: SMD
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Series: M40
Packaging: Reel
Row Spacing: 1 mm
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,884
NDY2405C Isolated DC/DC Converters 673
T491D107K016AT Tantalum Capacitors - Solid SMD 60,205
97C08ST DIP Switches / SIP Switches 2,566
CRCW0603330RFKEA Thick Film Resistors - SMD 185,001
22-23-2031 Headers & Wire Housings 79,073
24100C Fixed Inductors 1,301
M40-3201045R Headers & Wire Housings 515
CD74AC00M Logic Gates 988
Real Time Availability
Stock:
1,982 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.89
10:
$2.78
25:
$2.43
100:
$2.31
250:
$2.03
500:
$1.97
$1.68
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.47
$1.37
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

135429377 143080215 167858023 172639243