|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M40-3100645R
Manufacturer Part #:

M40-3100645R

Manufacturer:

Description:
Headers & Wire Housings 2X6P SMT SOCKET 1.00MM DIL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Headers
Type: Pin Strip
Number of Positions: 6 Position
Pitch: 1 mm
Mounting Style: -
Termination Style: SMD
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Series: M40
Packaging: Reel
Row Spacing: 1 mm
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 160,925
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,216
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,153
TDA08H0SB1 DIP Switches / SIP Switches 1,989
ABM8G-25.000MHZ-18-D2Y-T Crystals 10,847
TAJA106K010RNJ Tantalum Capacitors - Solid SMD 40,641
FQT13N06TF MOSFET 7,523
M40-3200645R Headers & Wire Housings 742
C0603T104K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,732
04025C102JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,529
Real Time Availability
Stock:
1,704 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.29
10:
$1.87
100:
$1.78
250:
$1.61
500:
$1.49
$1.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.12
$1.07
$0.986
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

135429377 143080215 167858023 172639243