|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M22-7140642
Manufacturer Part #:

M22-7140642

Manufacturer:

Description:
Headers & Wire Housings 6+6 PIN DIL VERTICAL GOLD+TIN SOCKET
Mouser Online Catalog Page 1,698, Mouser Online Catalog
PDF Page 1,698, PDF Catalog Page
M22-7140642 Datasheet M22-7140642 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Headers
Type: Socket Assembly
Number of Positions: 12 Position
Pitch: 2 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: M22
Packaging: Tube
Factory Pack Quantity: 49
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TAP106K025SCS Tantalum Capacitors - Solid Leaded 11,993
M22-7140542 Headers & Wire Housings 3,507
TAP105K025CCS Tantalum Capacitors - Solid Leaded 651
LD1117V33 LDO Voltage Regulators 2,782
UF4001 Rectifiers 8,089
22-14-2054 Headers & Wire Housings 1,492
MFR-25FRF52-1K Metal Film Resistors - Through Hole 8,177
293-4.7K-RC Carbon Film Resistors - Through Hole 25,637
M22-7140342 Headers & Wire Housings 889
Real Time Availability
Stock:
1,139 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.70
10:
$1.39
100:
$1.33
250:
$1.20
500:
$1.11
$0.945
$0.882
$0.852
$0.806

To add to a project, please Log In.

682250443 143080215 167858023 172639243