Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-M22-7130642
Manufacturer Part #:

M22-7130642

Manufacturer:

Description: Headers & Wire Housings 6 PIN SIL VERTICAL GOLD+TIN SOCKET
Silverlight Page 1,657, Mouser Enhanced Catalog
PDF Page 1,657, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - PCB
Series: M22-713
Contact Gender: Socket (Female)
Pitch: 2 mm
Number of Positions / Contacts: 6
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder Pin
Housing Material: Nylon
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 100
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,094 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.52
  10: $1.10
  50: $1.00
  100: $0.76
  500: $0.72
  1,000: $0.52
  10,000: $0.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
3203024
Terminals AI 0 25- 6 YE .25MM YEL 24AWG
Phoenix Contact
1: $0.28
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
TAJD107K020RNJ
Tantalum Capacitors - Solid SMD 20volts 100uF 10%
AVX
1: $0.82
0805YD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.29
2SC4793(F,M)
Transistors Bipolar - BJT NPN 230V 1A
Toshiba
1: $0.53
HR10A-7R-6PB(73)
Circular Push Pull Connectors 6P RECP SHELL SZ 7 M ...
Hirose Connector
1: $7.55
K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
NBSG72AMNG
Analog & Digital Crosspoint ICs 2.5V/3.3V SiGE 2x3 ...
ON Semiconductor
1: $20.11
CONREVSMA011
RF Connectors RP-SMA Fml Cbl End Crimp - RG-174 Cb ...
Linx Technologies
1: $2.58
MC7812ACTG
Linear Regulators - Standard 12V 1A Postive
ON Semiconductor
1: $0.47
TPS76330DBVR
Low Dropout Regulators - LDO 3.0V 150mA LDO
Texas Instruments
1: $0.90
MAG3110FCR1
Board Mount Hall Effect / Magnetic Sensors XYZ DIG ...
Freescale Semiconductor
1: $1.37
M22-7131042
Headers & Wire Housings 10 PIN SIL VERTICAL GOLD+T ...
Harwin
1: $1.78
ELJ-ND47NJF
Fixed Inductors .047UH 5% FIXED INDUCTOR
Panasonic Electronic Components
1: $0.32
M22-7130342
Headers & Wire Housings 3 PIN SIL VERTICAL GOLD+TI ...
Harwin
1: $1.33
M22-7130442
Headers & Wire Housings 4 PIN SIL VERTICAL GOLD+TI ...
Harwin
1: $1.44
M22-7130542
Headers & Wire Housings 5 PIN SIL VERTICAL GOLD+TI ...
Harwin
1: $1.52
M22-2530605
Headers & Wire Housings 6 PIN SIL HORIZONTAL GOLD ...
Harwin
1: $0.65
M22-2510605
Headers & Wire Housings 6 PIN SIL VERTICAL GOLD PI ...
Harwin
1: $0.76

682250443