Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-M22-6342042
Manufacturer Part #:

M22-6342042

Manufacturer:

Description: Headers & Wire Housings 20+20 DIL VERT SCKT GOLD TIN
Silverlight Page 1,657, Mouser Enhanced Catalog
PDF Page 1,657, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - PCB
Series: Datamate
Contact Gender: Socket (Female)
Pitch: 2 mm
Number of Positions / Contacts: 40
Number of Rows: 2
Mounting Style: SMD/SMT
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Plastic
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Latching Type: Unlatched
Row Spacing: 2 mm
Factory Pack Quantity: 15
Voltage Rating: 1000 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,532 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.40
  10: $3.42
  50: $3.04
  100: $2.66
  250: $2.52
  500: $2.27
  1,000: $2.02
  2,500: $1.93
  5,000: $1.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.09
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
MM60-52B1-B1-R850
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.61
FDC658AP
MOSFET -30VSgl P-Chl LogLv PwrTrch MOSFET
Fairchild Semiconductor
1: $0.53
PESD15VL2BT,215
TVS Diode Arrays 15V BIDIRECTION ESD DUAL
NXP Semiconductors
1: $0.44
LF33ABV
Low Dropout Regulators - LDO 3.3V 0.5A Positive
STMicroelectronics
1: $1.06
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
QSBT40-7-F
Schottky Diodes & Rectifiers 30V 200mW
Diodes Inc.
1: $1.19
1565917-4
IC & Component Sockets .6MM 200D R/SM 1.8V DIMM SO ...
TE Connectivity / AMP
1: $3.91
MINISMDC110F/24-2
Resettable Fuses -
TE Connectivity / Raychem
1: $0.46
SN74LVC1G32DBVR
Logic Gates Single 2-Input Pos
Texas Instruments
1: $0.32
SLPX123M063E9P3
Aluminum Electrolytic Capacitors - Snap In 12000uF ...
Cornell Dubilier
1: $6.51
MAX5481EUD+
Digital Potentiometer ICs 10-Bit Nonvolatile Linea ...
Maxim Integrated
1: $4.85
LM723CN
Linear Regulators - Standard 2.0-37V Programable
STMicroelectronics
1: $0.63
BD1356STU
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.30
MC34064D-5R2G
Supervisory Circuits 4.59V UnderVoltage Sensing Ci ...
ON Semiconductor
1: $0.74
M22-6340542
Headers & Wire Housings 5+ 5 DIL VERT SOCKET GOLD ...
Harwin
1: $1.71

682250443