|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M22-6013005
Manufacturer Part #:

M22-6013005

Manufacturer:

Description:
PC / 104 Connectors 2mm 30P N/STACKTHRU GOLD
Mouser Online Catalog Page 1,697, Mouser Online Catalog
PDF Page 1,697, PDF Catalog Page
M22-6013005 Datasheet M22-6013005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: PC / 104 Connectors
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Non-Stackthrough
Number of Positions: 8 Position
Termination Style: Pin
Housing Material: Nylon
Contact Material: Phosphor Bronze
Contact Plating: Gold
Packaging: Tube
Series: M22
Factory Pack Quantity: 9
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3071EESA+ RS-422/RS-485 Interface IC 1,788
M24512-RMN6TP EEPROM 3,827
USBLC6-2SC6 ESD Suppressors 8,004
MMBT2222A Bipolar Transistors - BJT 70,728
MICROSMD050F-2 Resettable Fuses - PPTC 20,357
M20-6113245 PC / 104 Connectors 1,100
70553-0001 Headers & Wire Housings 4,766
ASA01A18-LS Isolated DC/DC Converters 139
1N4148WT Diodes - General Purpose, Power, Switching 76,143
UX60-MB-5ST USB Connectors 6,423
Real Time Availability
Stock:
162 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.23
10:
$12.02
25:
$11.42
50:
$10.82
100:
$10.22
250:
$9.32
500:
$8.72
$7.99

To add to a project, please Log In.

165051394 143080215 172639243 167858023