Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-M22-4004491
Manufacturer Part #:

M22-4004491

Manufacturer:

Description: Flat Cables 44WAY 1MM GRAY FLAT RIBBON CABLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Length: 30 m
Number of Positions / Contacts: 44
Series: M22
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $137.03
  5: $134.66
  10: $132.17
  25: $132.07
  50: $127.27
  100: Quote
 
 

To add to a project, please Log In.

000000001