Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-M22-3020500
Manufacturer Part #:

M22-3020500

Manufacturer:

Description: Headers & Wire Housings 5+5 PIN DIL FEMALE HOUSING
Silverlight Page 1,657, Mouser Enhanced Catalog
PDF Page 1,657, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - Housings
Series: M22-302
Contact Gender: Socket (Female)
Pitch: 2 mm
Number of Positions / Contacts: 10
Number of Rows: 2
Mounting Style: Wire
Mounting Angle: Vertical
Termination Style: Crimp
Housing Material: Nylon
Current Rating: 2 A
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,071 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.00
  10: $0.60
  50: $0.54
  100: $0.40
  500: $0.38
  1,000: $0.266
  10,000: $0.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
C1608X5R0J106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.55
PX0842/A
USB Connectors PANEL MOUNT A TYPE
Bulgin
1: $12.15
3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.50
D2JW-01K21
Basic / Snap Action Switches Hinge Roller Lever So ...
Omron Electronics
1: $10.18
M22-3022000
Headers & Wire Housings 20+20 DIL FEMALE HOUSING
Harwin
1: $2.04
Z22-020
Crimpers 2MM HAND CRIMP TOOL
Harwin
1: $372.39
M22-3050042
Headers & Wire Housings 24-30AWG F/M CONTACT
Harwin
1: $0.26
DF13-30DS-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 30P DUA ...
Hirose Connector
1: $0.45
ERJ-6GEY0R00V
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
NCP300HSN30T1G
Voltage Detectors / Monitors 3.0V Detector w/Reset ...
ON Semiconductor
1: $0.58
M22-3021000
Headers & Wire Housings 10+10 DIL FEMALE HOUSING
Harwin
1: $1.33
M22-3010400
Headers & Wire Housings 4 PIN SIL FEMALE HOUSING
Harwin
1: $0.83
M22-3020400
Headers & Wire Housings 4+4 PIN DIL FEMALE HOUSING
Harwin
1: $0.90
M22-3020200
Headers & Wire Housings 2+2 PIN DIL FEMALE HOUSING
Harwin
1: $0.83
GRM188R61H103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01u ...
Murata Electronics
1: $0.10
CRCW08053K30FKEA
Thick Film Resistors - SMD 1/8watt 3.3Kohms 1% 100 ...
Vishay/Dale
1: $0.08
M22-3020700
Headers & Wire Housings 7+7 PIN DIL FEMALE HOUSING
Harwin
1: $0.99
M22-3010200
Headers & Wire Housings 2 PIN SIL FEMALE HOUSING
Harwin
1: $0.62
M22-3050046
Headers & Wire Housings 2MM F/M CRIMP CNTCT 24-30A ...
Harwin
1: $0.25

682250443