|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M22-1920046
Manufacturer Part #:

M22-1920046

Manufacturer:

Description:
Headers & Wire Housings JUMPER SOCKET RED OPEN TOP TIN
Mouser Online Catalog Page 1,698, Mouser Online Catalog
PDF Page 1,698, PDF Catalog Page
M22-1920046 Datasheet M22-1920046 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: Shunt
Product: Accessories
Type: Shorting Jumper
Number of Positions: 2 Position
Pitch: 2 mm
Number of Rows: 2 Row
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: M22
Brand: Harwin
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 129,306
969102-0000-DA Headers & Wire Housings 65,769
73100-0115 RF Connectors / Coaxial Connectors 1,710
MMBT3904 Bipolar Transistors - BJT 241,272
ZXMP3A16GTA MOSFET 1,116
951102-8622-AR Headers & Wire Housings 13,271
SMCJ33A TVS Diodes - Transient Voltage Suppressors 4,829
06035C470JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,843
M22-1910046 Headers & Wire Housings 3,256
Real Time Availability
Stock:
5,528 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.32
10:
$0.224
100:
$0.194
500:
$0.185
$0.154
$0.132
$0.119
$0.118
$0.117

To add to a project, please Log In.

172639243 167858023 143080215