|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M22-1910046
Manufacturer Part #:

M22-1910046

Manufacturer:

Description:
Headers & Wire Housings JUMPER SOCKET BLU OPEN TOP TIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: Jumper (Shunt)
Product: Accessories
Type: -
Number of Positions: 2 Position
Pitch: 2 mm
Number of Rows: 2 Row
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: M22
Brand: Harwin
Packaging: Bulk
Factory Pack Quantity: 1000
Unit Weight: 0.002822 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LZ1-00UV00-0000 High Power LEDs - Single Color 559
EEH-ZA1V680XP Aluminum Organic Polymer Capacitors 4,570
PS1240P02BT Audio Indicators & Alerts 24,177
PS1240P02CT3 Audio Indicators & Alerts 5,979
SD1209T3-A1 Audio Indicators & Alerts 65
LHUV-0380-0200 High Power LEDs - Single Color 417
87758-0616 Headers & Wire Housings 3,600
74437324047 Fixed Inductors 2,144
390088-2 Headers & Wire Housings 3,104
M22-1920046 Headers & Wire Housings 5,482
Real Time Availability
Stock:
3,176 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.33
10:
$0.225
100:
$0.194
500:
$0.185
$0.154
$0.141
$0.128
$0.123
$0.117

To add to a project, please Log In.

172639243 143080215 167858023