Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
855-M20-9960745
Manufacturer Part #:

M20-9960745

Manufacturer:

Description: Headers & Wire Housings 07 SIL HORIZONTAL PIN HEADER GOLD HT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Pin Strip
Series: M20-996
Pitch: 2.54 mm
Number of Positions / Contacts: 7
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder
Housing Material: Nylon
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 1000
Voltage Rating: 750 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
82 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.254
  50: $0.227
  100: $0.156
  500: $0.142
  1,000: $0.128
  2,500: $0.096
  10,000: $0.094

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NFM18CC222R1C3D
EMI/RFI Suppressors & Ferrites 0603 2200pF
Murata Electronics
1: $0.36
25AA1024-I/SM
EEPROM 128kx8 - 1.8V
Microchip Technology
1: $3.68
SI2302DS,215
MOSFET N-CH TRENCH 20V 2.5A
NXP Semiconductors
1: $0.41
EL-17-21SURC/S530-A2/TR8
Standard LEDs - SMD Red Water Clear 624nm 42mcd
Everlight
1: $0.23
C1206S222K2RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
Kemet
1: $0.41
T494A106K010AT
Tantalum Capacitors - Solid SMD 10V 10uF 10% A
Kemet
1: $0.65
C1206C223K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.18
GRM219R71C104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.13
M20-9991645
Headers & Wire Housings 16 SIL VERTICAL PIN HEADER ...
Harwin
1: $0.80
M22-2531405
Headers & Wire Housings 14 PIN SIL HORIZONTL GOLD ...
Harwin
1: $1.37
EL-17-21UYC/S530-A2/TR8
Standard LEDs - SMD Yellow Water Clear 589nm 43mcd
Everlight
1: $0.19
292-2.0K-RC
Thick Film Resistors - SMD 1/10WATT 2.0KOHMS
Xicon
5000: $0.00
260-330-RC
Thick Film Resistors - SMD 1/10WATT 330OHMS 5%
Xicon
1: $0.24
292-2.26K-RC
Thick Film Resistors - SMD 1/10WATT 2.26KOHMS
Xicon
5000: $0.00
292-49.9-RC
Thick Film Resistors - SMD 1/10WATT 49.9OHMS 1%
Xicon
5000: $0.00
260-100K-RC
Thick Film Resistors - SMD 1/10WATT 100KOHMS 5%
Xicon
5000: $0.00
292-21.5K-RC
Thick Film Resistors - SMD 1/10WATT 21.5KOHMS
Xicon
1: $0.24
292-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1.0KOHMS 1%
Xicon
5000: $0.00
292-130-RC
Thick Film Resistors - SMD 1/10WATT 130OHMS
Xicon
5000: $0.00
CY62138FV30LL-45ZXI
SRAM SLO 5.0V SUPER LO PWR 128Kx16 SRAM IND
Cypress Semiconductor
1: $4.36

000000001