|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M20-6153205
Manufacturer Part #:

M20-6153205

Manufacturer:

Description:
PC / 104 Connectors 32P STACKTHROUGH PRESS FIT GOLD
Mouser Online Catalog Page 1,697, Mouser Online Catalog
PDF Page 1,697, PDF Catalog Page
M20-6153205 Datasheet M20-6153205 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: PC / 104 Connectors
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Stackthrough
Number of Positions: 64 Position
Termination Style: Press Fit
Housing Material: Polyphenylene Sulfide (PPS)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Packaging: Tube
Series: M20
Factory Pack Quantity: 6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 456,864
1-2199298-2 IC & Component Sockets 59,210
1-2199298-3 IC & Component Sockets 33,498
M20-6103245 PC / 104 Connectors 627
TAP105K050SCS Tantalum Capacitors - Solid Leaded 4,163
1725708 Fixed Terminal Blocks 278
ECA-1EM472 Aluminum Electrolytic Capacitors - Leaded 1,663
DLP0NSN121HL2L Common Mode Filters / Chokes 6,658
M20-6152005 PC / 104 Connectors 80
DO5022P-333MLB Fixed Inductors 206
Real Time Availability
Stock:
529 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.55
10:
$12.32
25:
$11.70
50:
$11.08
100:
$10.47
250:
$9.54
500:
$8.93
$8.20

To add to a project, please Log In.

682250373 165051394 143080215 167858023 172639243