|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
855-M20-6113245
Manufacturer Part #:

M20-6113245

Manufacturer:

Description:
PC / 104 Connectors PC/104 NON STACK CONNECTOR 2.5mm AU
Mouser Online Catalog Page 1,697, Mouser Online Catalog
PDF Page 1,697, PDF Catalog Page
M20-6113245 Datasheet M20-6113245 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Harwin
Product Category: PC / 104 Connectors
RoHS: RoHS Compliant Details
Brand: Harwin
Product: Non-Stackthrough
Number of Positions: 64 Position
Termination Style: Solder
Housing Material: Nylon
Contact Material: Phosphor Bronze
Contact Plating: Gold
Packaging: Tube
Series: M20
Factory Pack Quantity: 7
Part # Aliases: M20-6113205
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
INA128PA Instrumentation Amplifiers 936
OPA2132PA High Speed Operational Amplifiers 327
LS R976-NR-1 Standard LEDs - SMD 166,636
TJA1051T,118 CAN Interface IC 26,259
M20-6103245 PC / 104 Connectors 627
30310-6002HB Headers & Wire Housings 14,072
31-5538-10-RFX RF Connectors / Coaxial Connectors 1,913
M20-6112045 PC / 104 Connectors 551
M20-6102045 PC / 104 Connectors 1,567
Real Time Availability
Stock:
1,100 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.00
10:
$5.76
25:
$5.04
100:
$4.80
250:
$4.20
500:
$4.08
$3.48
$3.24

To add to a project, please Log In.

199278261 165051394 143080215 167858023 172639243